The Omron E2A-M08KS06-M1-C1 is a proximity sensor with a sensing distance range of 2 to 7 centimeters. It features an NPN output and operates within a DC supply voltage range of 10 to 32 volts. The sensor has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The Omron E2A-M08KS06-M1-C1 is a module with a 4-pin connector and a brass body with a barrel style.
Omron E2A-M08KS06-M1-C1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-M08KS06-M1-C1 to view detailed technical specifications.
No datasheet is available for this part.