
Inductive proximity sensor with an 8mm sensing distance and PNP output configuration. Features a brass body, panel mount design, and operates from 10V to 32VDC with a 200mA switching current. This sensor offers IP67 protection and a response frequency of 800Hz, suitable for temperatures from -25°C to 70°C. Termination is via a 4-pin connector.
Omron E2A-M12KN08-M1-B1 technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 800Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12KN08-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
