
Inductive proximity sensor with an 8mm sensing distance and cylindrical brass body. Features a PNP output configuration, operating within a 10V to 32V supply voltage range with a typical 24V operating voltage. Rated IP67 for environmental protection, it offers a response frequency of 800Hz and operates between -25°C and 70°C. Panel mountable with connector termination.
Omron E2A-M12LN08-M1-B1 technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Connector |
| Throw Configuration | SPST |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12LN08-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
