The Omron E2A-M12LN08-M3-B1 is an inductive proximity sensor module with a sensing distance range of 7 to 15mm. It operates within a DC supply voltage of 10 to 32V and has a maximum operating temperature of 70°C. The module is designed to respond at a frequency of 800Hz and features a hysteresis of 10%. The sensor body is made of brass with a barrel style and connector terminals.
Omron E2A-M12LN08-M3-B1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 800Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-M12LN08-M3-B1 to view detailed technical specifications.
No datasheet is available for this part.