
Shielded inductive proximity sensor with a 4mm sensing distance, designed for industrial applications. Features a brass body, M12 connector termination, and flush or panel mounting capabilities. Operates within a 10-32V DC supply voltage range, with a typical 24V DC operating voltage and 10mA operating current. Offers a PNP output configuration and a response frequency of 1kHz, with an IP67 rating for environmental protection. Operating temperature range is -25°C to 70°C.
Omron E2A-M12LS04-M1-B2 technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| Width | 19.62mm |
| RoHS | Compliant |
No datasheet is available for this part.
