
Inductive proximity sensor with a 4mm sensing distance and PNP output configuration. Features a shielded, cylindrical brass body, 17mm height, 72mm length, and 19.62mm width, designed for flush or panel mounting. Operates within a temperature range of -40°C to 70°C, with a supply voltage range of 10-32V DC and a typical operating voltage of 24V DC. Offers a 1kHz response frequency, 200mA switching current, and IP67 rating.
Omron E2A-M12LS04-WP-B12M technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12LS04-WP-B12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.