The Omron E2A-M18LN06-M5-B2 is an inductive proximity sensor module with a sensing distance range of 2 to 7cm. It features a PNP output and 10% hysteresis. The module operates within a temperature range of -25 to 70°C and can be supplied with a voltage between 10 and 32V. The body is made of brass with a barrel style and connector terminals.
Omron E2A-M18LN06-M5-B2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-M18LN06-M5-B2 to view detailed technical specifications.
No datasheet is available for this part.