This Omron E2A-M18LN16-M1-C2 module is an inductive proximity sensor with a sensing distance range of 15 to 50mm. It operates within a DC supply voltage of 10 to 32V and has a response frequency of 400Hz. The sensor features a hysteresis of 10% and is constructed with a brass body in a barrel style. It has a 4-pin connector terminal type and is designed for use in applications with operating temperatures between -40°C and 70°C.
Omron E2A-M18LN16-M1-C2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 16mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2A-M18LN16-M1-C2 to view detailed technical specifications.
No datasheet is available for this part.