The Omron E2A-M30KN20-M1-B3 is an inductive proximity sensor with a sensing distance of 0.787inch and a response frequency of 100Hz. It operates within a temperature range of -25°C to 70°C and is powered by a 24V supply voltage. The sensor features a PNP output configuration and is housed in an M-case with wire terminal termination. It is rated for IP67 protection and is unshielded.
Omron E2A-M30KN20-M1-B3 technical specifications.
| Body Material | Brass |
| Package/Case | M |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Distance | 0.787inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Wire Terminal |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M30KN20-M1-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
