This Omron inductive proximity sensor features a switching mode of normally closed, a sensing distance range of 7 to 15mm, and an output type of NPN. It operates within a temperature range of -25°C to 70°C and has a hysteresis of 10%. The sensor is constructed with a brass body and a barrel style, with a 3-pin connector for connection.
Omron E2A-M30KS11-M5-C2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 11mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-M30KS11-M5-C2 to view detailed technical specifications.
No datasheet is available for this part.