The Omron E2A-M30KS15-M5-C2 is an inductive proximity sensor module with a sensing distance range of 15 to 50mm. It operates within a DC supply voltage of 10 to 32V and has a response frequency of 250Hz. The module is constructed with a brass body and features a 3-pin connector. It is designed to operate within a temperature range of -40 to 70°C.
Omron E2A-M30KS15-M5-C2 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 250Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-M30KS15-M5-C2 to view detailed technical specifications.
No datasheet is available for this part.