
The Omron E2A-M30LS15-WP-B32M is a PNP output proximity sensor with a sensing distance of 0.591inch and a response frequency of 250Hz. It operates within a temperature range of -25°C to 70°C and is designed for use with a 24V supply voltage. The sensor features a shielded design and is rated for IP67. It is available in a single package quantity and has cable leads for termination.
Omron E2A-M30LS15-WP-B32M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 250Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M30LS15-WP-B32M to view detailed technical specifications.
No datasheet is available for this part.