
Inductive proximity sensor with a 2mm sensing distance, featuring a PNP output configuration and NC (Normally Closed) operation. Designed for panel mounting, this shielded sensor operates within a 10V to 32VDC supply voltage range and offers a maximum switching current of 200mA. Constructed with a durable stainless steel body, it measures 15mm in width, 13mm in height, and 43mm in length, with an IP67 rating for environmental protection. The sensor supports a response frequency of 1.5kHz and operates across a temperature range of -25°C to 70°C.
Omron E2A-S08KS02-M1-B2 technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08KS02-M1-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
