Omron E2A-S08KS02-WP-B1 technical specifications.
| Module/IC Classification | Module |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Body Material | Stainless Steel |
| Terminal Type | Pre-Wire |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-S08KS02-WP-B1 to view detailed technical specifications.
No datasheet is available for this part.