
The Omron E2A-S08LN04-M5-B2 is an inductive proximity sensor with a stainless steel body, rated for operation between -25°C and 70°C. It is designed for flush mounting and features a sensing distance of 0.157 inch. The sensor has a response frequency of 1kHz and is compatible with 24V operating supply voltage. It is unshielded and has a PNP output configuration.
Omron E2A-S08LN04-M5-B2 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.157inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08LN04-M5-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.