Omron E2A-S08LS02-M5-B2 technical specifications.
| Body Material | Stainless Steel |
| Length | 49mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-S08LS02-M5-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
