
The Omron E2A3-M12KS06-M1-B2 is a proximity sensor with a sensing distance of 0.236inch and a sensing method of inductive. It features a shielded design and an IP67 rating, indicating its ability to withstand harsh environments. The sensor operates within a temperature range of -25°C to 70°C and has a response frequency of 350Hz.
Omron E2A3-M12KS06-M1-B2 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 350Hz |
| Sensing Distance | 0.236inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A3-M12KS06-M1-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
