The E2A3-M30KS20-WP-C22M is an inductive sensor from Omron with a sensing distance of 0.787inch. It features a shielded design and a brass body. The sensor operates within a temperature range of -25°C to 70°C. It has an IP67 rating and is available in a single package quantity.
Omron E2A3-M30KS20-WP-C22M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 80Hz |
| Sensing Distance | 0.787inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A3-M30KS20-WP-C22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.