
The Omron E2AM08LN04M1B1 is a proximity sensor with an inductive sensing method and a sensing distance of 4mm. It operates at a response frequency of 1kHz and has a PNP output configuration. The sensor is rated for use with an operating supply voltage of 24V and an operating supply current of 10mA. It is designed to be panel-mounted and features a shielded package. The Omron E2AM08LN04M1B1 has an operating temperature range of -25°C to 70°C and meets the IP67 rating for environmental sealing.
Omron E2AM08LN04M1B1 technical specifications.
| Body Material | Brass |
| Height | 13mm |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AM08LN04M1B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.