
The Omron E2AM12LN08M1C1 is a proximity sensor with an inductive sensing method, a sensing distance of 8mm, and a response frequency of 800Hz. It is an NPN output device with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The sensor is rated for use in environments with an IP67 rating and is available in a bulk packaging configuration. It operates at a supply voltage of 24V with a maximum supply current of 10mA.
Omron E2AM12LN08M1C1 technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AM12LN08M1C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
