
Shielded, inductive proximity sensor with a 4mm sensing distance. Features an M12 threaded brass body, panel mount, and NPN output configuration. Operates within a 10-32V supply voltage range, with a typical 24V operating voltage and 10mA current. Rated IP67 for environmental protection, it offers a 1kHz response frequency and operates from -25°C to 70°C. Termination is via connector.
Omron E2AM12LS04M1C1 technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| Throw Configuration | SPST |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AM12LS04M1C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
