
Inductive proximity sensor with a 15mm sensing distance, featuring a brass M30 body for panel or flush mounting. This prewired sensor operates with a PNP output configuration and a 24VDC supply voltage, supporting a range from 12VDC to 32VDC. It offers a response frequency of 250Hz and a switching current of 200mA, with an operating temperature range of -40°C to 70°C. Rated IP67, this RoHS compliant component is designed for general industrial applications.
Omron E2AM30KS15WPB12M technical specifications.
| Body Material | Brass |
| Height | 36mm |
| Length | 64mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage (AC) | 12V |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel, Flush |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 250Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Series | E2A |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 41.54mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AM30KS15WPB12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.