Shielded, flush-mount inductive proximity sensor with a 2mm sensing distance. Features a stainless steel body, NPN output configuration, and a 1.5kHz response frequency. Operates within a 10V to 32V supply voltage range, with a 24V operating supply voltage and 200mA switching current. Rated IP67 for environmental protection, suitable for temperatures from -25°C to 70°C.
Omron E2AS08KS02M5C1 technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Throw Configuration | SPST |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AS08KS02M5C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.