Omron E2AS08KS02WPC22M technical specifications.
| Body Material | Stainless Steel |
| Height | 13mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AS08KS02WPC22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
