Omron E2AS08LS02WPB12M technical specifications.
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AS08LS02WPB12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
