The Omron E2AU-M18LS08-WP-B1 2M is an inductive proximity sensor module with a sensing distance range of 7 to 15 centimeters. It operates on a DC supply voltage of 10 to 32 volts and has a response frequency of 500 Hz. The module features a PNP output and is constructed with a nickel-plated brass body. It is designed to operate within a temperature range of -40 to 70 degrees Celsius.
Omron E2AU-M18LS08-WP-B1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Body Material | Nickel Plated Brass |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2AU-M18LS08-WP-B1 2M to view detailed technical specifications.
No datasheet is available for this part.