Omron E2AW-M18LS05-M1-B1 technical specifications.
| Body Material | Brass |
| Height | 76mm |
| Length | 26.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 16Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AW-M18LS05-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.