Omron E2AW-M30LS10-M4-T1 technical specifications.
| Body Material | Brass |
| Height | 76mm |
| Length | 30.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 16Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AW-M30LS10-M4-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
