Omron's E2AX-30KS15-M1-B1 proximity sensor features a brass body and operates within a temperature range of -40°C to 70°C. It has a sensing distance of 0.591inch and uses an inductive sensing method. The sensor is shielded and has an IP65 rating, indicating its level of protection against solid particles and water.
Omron E2AX-30KS15-M1-B1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Frequency | 250Hz |
| Sensing Distance | 0.591inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2AX-30KS15-M1-B1 to view detailed technical specifications.
No datasheet is available for this part.