Inductive proximity sensor with a 4mm sensing distance, operating on 10V to 30VDC with a PNP output. Features a normally open (NO) switching mode and a response frequency of 1000 Hz. This barrel-style sensor, constructed from brass, offers a sensing distance range of 2 to 7mm and operates within a temperature range of -25°C to 70°C. It includes a 4-pin connector terminal.
Omron E2B-M12KS04-M1-B1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M12KS04-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.