The Omron E2B-M18KS05-M1-C2 is an inductive proximity sensor with a sensing distance range of 2 to 7 meters and a typical operating supply voltage of 12, 15, 18, or 24 volts. It has a maximum operating supply voltage of 30 volts and an operating temperature range of -25 to 70 degrees Celsius. The sensor is an NPN output type with a response frequency of 600 Hz and a hysteresis of 10%. It has a barrel-style body made of brass and a connector terminal type.
Omron E2B-M18KS05-M1-C2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 600Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M18KS05-M1-C2 to view detailed technical specifications.
No datasheet is available for this part.