The Omron E2B-M18LN10-WP-B2 2M is a module classified as a proximity sensor with a switching mode of normally closed. It has a sensing distance range of 7 to 15 centimeters and outputs a PNP signal. The sensor operates within a DC supply voltage range of 10 to 30 volts and a temperature range of -25 to 70 degrees Celsius. It has a response frequency of 400 Hz and a hysteresis of 10%.
Omron E2B-M18LN10-WP-B2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-M18LN10-WP-B2 2M to view detailed technical specifications.
No datasheet is available for this part.