The Omron E2B-S08KS01-MC-C2 is a proximity sensor with a sensing distance range of less than 2 meters. It operates with a DC supply voltage between 10 and 30 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The sensor has a response frequency of 2000 Hz and a hysteresis of 10%. It is designed for use in temperatures ranging from -25 to 70 degrees Celsius and features a stainless steel barrel body with a connector terminal type.
Omron E2B-S08KS01-MC-C2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 2000Hz |
| Hysteresis | 10% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2B-S08KS01-MC-C2 to view detailed technical specifications.
No datasheet is available for this part.