
The Omron E2C-C20MA is an inductive proximity sensor with a sensing distance of 20mm and an operating temperature range of -25°C to 70°C. It features a panel mount and is rated for IP67. The sensor is made of brass and has a response frequency of 50Hz.
Omron E2C-C20MA technical specifications.
| Body Material | Brass |
| Height | 40mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 50Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 20mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 40mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2C-C20MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.