Omron E2C-CR5B technical specifications.
| Body Material | Stainless Steel |
| Height | 2mm |
| Length | 15mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.5mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2C-CR5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
