The Omron E2C-EDA21 2M is a 24V inductive proximity sensor module with NPN output. It operates within a temperature range of -10°C to 55°C and can be supplied with a voltage between 12V and 24V DC. The module is suitable for use in applications requiring a switching mode of NO (normally open).
Omron E2C-EDA21 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Output Type | NPN |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2C-EDA21 2M to view detailed technical specifications.
No datasheet is available for this part.