Proximity Sensor Capacitive NO/NC PNP 12V to 24VDC
Omron E2C-EDA41 2M technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO/NC |
| Output Type | PNP |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Body Material | Polybutylene phthalate |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2C-EDA41 2M to view detailed technical specifications.
No datasheet is available for this part.