Omron E2C-H15M-1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP60 |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2C-H15M-1 to view detailed technical specifications.
No datasheet is available for this part.
