Omron E2C-WH4AF technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 4mm |
| Series | E2C |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2C-WH4AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.