Omron E2C-X10A technical specifications.
| Body Material | Brass |
| Height | 41.54mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 41.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2C-X10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
