Omron E2C-X2A 10M technical specifications.
| Module/IC Classification | Module |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 800Hz |
| Body Material | Brass |
| Body Style | Rectangular |
| Terminal Type | Pre-Wire |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2C-X2A 10M to view detailed technical specifications.
No datasheet is available for this part.