Omron E2C-X5AH technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP60 |
| Response Frequency | 350Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2C-X5AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.