
The Omron E2CA-X2A-5M is an inductive proximity sensor with a sensing distance of 2mm and a response frequency of 10kHz. It features a shielded design and is rated for operation in temperatures ranging from -25°C to 70°C. The sensor is constructed from brass and has a single cable lead termination. It is also IP67 rated, indicating its ability to withstand exposure to dust and water.
Omron E2CA-X2A-5M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 10kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CA-X2A-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
