Omron E2CA-X5A technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 350Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CA-X5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.