Omron E2CA-X5A-5M technical specifications.
| Body Material | Brass |
| Height | 27.7mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 350Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CA-X5A-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
