
The Omron E2CCR5B2 is a proximity sensor with an NPN output configuration and inductive sensing method. It features a stainless steel body and a sensing distance of 0.7mm. The sensor is rated for operation between 0°C and 55°C and meets IP64 ratings. It is available in a bulk packaging with cable leads termination.
Omron E2CCR5B2 technical specifications.
| Body Material | Stainless Steel |
| Height | 2mm |
| Length | 15mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.7mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CCR5B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
