
The Omron E2CED01 is an inductive proximity sensor with a stainless steel body, operating within a 24V supply voltage and a temperature range of -10°C to 60°C. It features a sensing distance of 1mm and a sensing method of inductive detection. The sensor is rated for IP67 and has shielded cable leads for secure connections.
Omron E2CED01 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | E2C |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CED01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
