Omron E2CY-C1R5A-1 3M technical specifications.
| Module/IC Classification | Module |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Response Frequency | 100(Min)Hz |
| Body Material | Stainless Steel |
| Body Style | Rectangular |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2CY-C1R5A-1 3M to view detailed technical specifications.
No datasheet is available for this part.