The Omron E2CY-C2AF 3M is a proximity sensor module with a sensing distance range of 2 to 7mm and an NPN output type. It operates within a temperature range of -10°C to 55°C and features a response frequency of at least 100Hz. The module has a rectangular stainless steel body with cable terminals and is suitable for use in various applications.
Omron E2CY-C2AF 3M technical specifications.
| Module/IC Classification | Module |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Response Frequency | 100(Min)Hz |
| Body Material | Stainless Steel |
| Body Style | Rectangular |
| Terminal Type | Cable |
Download the complete datasheet for Omron E2CY-C2AF 3M to view detailed technical specifications.
No datasheet is available for this part.