
The E2CY-T11 is a standard NPN amplifier with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It operates within a supply voltage range of 10V to 30V and consumes a maximum supply current of 40mA. The amplifier is available in a bulk packaging option and is part of the E2CY series. It is designed for use with brackets or DIN rail mounting.
Omron E2CY-T11 technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E2CY |
| RoHS | Compliant |
Download the complete datasheet for Omron E2CY-T11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
